



SS10P5-M3/87A | |
|---|---|
DigiKey Part Number | 112-SS10P5-M3/87ATR-ND - Tape & Reel (TR) 112-SS10P5-M3/87ACT-ND - Cut Tape (CT) 112-SS10P5-M3/87ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS10P5-M3/87A |
Description | DIODE SCHOTTKY 50V 7A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 7A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 7A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 7 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.28000 | RM5.28 |
| 10 | RM3.33700 | RM33.37 |
| 100 | RM2.20760 | RM220.76 |
| 500 | RM1.72264 | RM861.32 |
| 1,000 | RM1.56662 | RM1,566.62 |
| 2,000 | RM1.46184 | RM2,923.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,500 | RM1.25821 | RM8,178.37 |
| 13,000 | RM1.19431 | RM15,526.03 |
| Unit Price without VAT: | RM5.28000 |
|---|---|
| Unit Price with VAT: | RM5.80800 |

