SS10P5HM3/87A is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 8,674
Unit Price: RM5.44000
Datasheet

Similar


Littelfuse Inc.
In Stock: 4,845
Unit Price: RM7.21000
Datasheet

Similar


onsemi
In Stock: 5,296
Unit Price: RM3.07000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: RM3.55000
Datasheet
Diode 50 V 7A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 50 V 7A Surface Mount TO-277A (SMPC)
TO-277A
eSMP® Package Evolution

SS10P5HM3/87A

DigiKey Part Number
SS10P5HM3/87A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS10P5HM3/87A
Description
DIODE SCHOTTKY 50V 7A TO277A
Customer Reference
Detailed Description
Diode 50 V 7A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
7A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 7 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types