


SS10P6HM3_A/H | |
|---|---|
DigiKey Part Number | SS10P6HM3_A/HGITR-ND - Tape & Reel (TR) SS10P6HM3_A/HGICT-ND - Cut Tape (CT) SS10P6HM3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS10P6HM3_A/H |
Description | DIODE SCHOTTKY 60V 7A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 7A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 7A | |
Voltage - Forward (Vf) (Max) @ If | 670 mV @ 7 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 60 V | |
Capacitance @ Vr, F | 560pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.93000 | RM4.93 |
| 10 | RM3.83400 | RM38.34 |
| 100 | RM2.73910 | RM273.91 |
| 500 | RM2.15628 | RM1,078.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM1.62359 | RM2,435.39 |
| 7,500 | RM1.57647 | RM11,823.52 |
| 10,500 | RM1.57452 | RM16,532.46 |
| Unit Price without VAT: | RM4.93000 |
|---|---|
| Unit Price with VAT: | RM5.42300 |


