SS13HE3_A/I is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.40273
Datasheet

Similar


Diodes Incorporated
In Stock: 97,415
Unit Price: RM0.71000
Datasheet

Similar


Diodes Incorporated
In Stock: 8,727
Unit Price: RM0.95000
Datasheet

Similar


onsemi
In Stock: 10,750
Unit Price: RM1.38000
Datasheet
Image for SS13HE3_A/I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS13HE3_A/I

DigiKey Part Number
SS13HE3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS13HE3_A/I
Description
DIODE SCHOTTKY 30V 1A DO214AC
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 30 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes