SS16/1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 8,702
Unit Price: RM0.87000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 36,021
Unit Price: RM0.83000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM0.50140
Datasheet

Similar


Diodes Incorporated
In Stock: 103,825
Unit Price: RM0.59000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,523
Unit Price: RM2.64000
Datasheet

Similar


SMC Diode Solutions
In Stock: 26,623
Unit Price: RM0.63000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 22,961
Unit Price: RM1.50000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 159
Unit Price: RM2.56000
Datasheet

Similar


Panjit International Inc.
In Stock: 4,425
Unit Price: RM0.59000
Datasheet

Similar


onsemi
In Stock: 35,660
Unit Price: RM1.34000
Datasheet

Similar


STMicroelectronics
In Stock: 19,321
Unit Price: RM1.38000
Datasheet

Similar


STMicroelectronics
In Stock: 2,190
Unit Price: RM0.95000
Datasheet

Similar


STMicroelectronics
In Stock: 10,988
Unit Price: RM1.22000
Datasheet

Similar


STMicroelectronics
In Stock: 16,348
Unit Price: RM1.38000
Datasheet
Image for SS16/1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS16/1

DigiKey Part Number
SS16/1GI-ND
Manufacturer
Manufacturer Product Number
SS16/1
Description
DIODE SCHOTTKY 60V 1A DO214AC
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes