Direct

SS19-M3/5AT | |
|---|---|
DigiKey Part Number | SS19-M3/5AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS19-M3/5AT |
Description | DIODE SCHOTTKY 90V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 90 V 1A Surface Mount DO-214AC (SMA) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 1A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | - | |
Base Product Number |

