Diode 100 V 2A Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 2A Surface Mount DO-219AB (SMF)
DO-219AB SFM
eSMP® Package Evolution

SS2FH10-M3/H

DigiKey Part Number
SS2FH10-M3/HGITR-ND - Tape & Reel (TR)
SS2FH10-M3/HGICT-ND - Cut Tape (CT)
SS2FH10-M3/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS2FH10-M3/H
Description
DIODE SCHOTTKY 100V 2A DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
EDA/CAD Models
SS2FH10-M3/H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
860 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 10 V
Capacitance @ Vr, F
70pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-219AB (SMF)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,745
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.38000RM1.38
10RM0.94600RM9.46
100RM0.79470RM79.47
500RM0.59698RM298.49
1,000RM0.53312RM533.12
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.39794RM1,193.82
6,000RM0.36248RM2,174.88
9,000RM0.35257RM3,173.13
15,000RM0.33906RM5,085.90
21,000RM0.31274RM6,567.54
Manufacturers Standard Package
Unit Price without VAT:RM1.38000
Unit Price with VAT:RM1.51800