Direct
Similar
Similar

SS1H9-E3/5AT | |
|---|---|
DigiKey Part Number | SS1H9-E3/5ATGITR-ND - Tape & Reel (TR) SS1H9-E3/5ATGICT-ND - Cut Tape (CT) SS1H9-E3/5ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS1H9-E3/5AT |
Description | DIODE SCHOTTKY 90V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SS1H9-E3/5AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 90 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.65000 | RM1.65 |
| 10 | RM1.27300 | RM12.73 |
| 100 | RM0.86400 | RM86.40 |
| 500 | RM0.65096 | RM325.48 |
| 1,000 | RM0.58214 | RM582.14 |
| 2,000 | RM0.52416 | RM1,048.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | RM0.37009 | RM2,775.67 |
| 15,000 | RM0.36642 | RM5,496.30 |
| 22,500 | RM0.36466 | RM8,204.85 |
| 37,500 | RM0.35411 | RM13,279.12 |
| 52,500 | RM0.34968 | RM18,358.20 |
| Unit Price without VAT: | RM1.65000 |
|---|---|
| Unit Price with VAT: | RM1.81500 |





