SS23-M3/52T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM3.59000
Datasheet

Similar


Diodes Incorporated
In Stock: 28,756
Unit Price: RM1.34000
Datasheet

Similar


onsemi
In Stock: 122,223
Unit Price: RM1.18000
Datasheet

Similar


onsemi
In Stock: 5,271
Unit Price: RM1.77000
Datasheet
Diode 30 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS23-M3/52T

DigiKey Part Number
SS23-M3/52T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS23-M3/52T
Description
DIODE SCHOTTKY 30V 2A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 30 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
400 µA @ 30 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,250RM0.64742RM5,341.22
Unit Price without VAT:RM0.64742
Unit Price with VAT:RM0.71216