SS24/1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: RM2.09000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM1.18200
Datasheet

Similar


Diodes Incorporated
In Stock: 23,471
Unit Price: RM1.26000
Datasheet

Similar


Comchip Technology
In Stock: 6,342
Unit Price: RM2.25000
Datasheet

Similar


onsemi
In Stock: 213,417
Unit Price: RM1.50000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.29941
Datasheet

Similar


Panjit International Inc.
In Stock: 2,418
Unit Price: RM0.99000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 13,272
Unit Price: RM1.73000
Datasheet

Similar


onsemi
In Stock: 13,673
Unit Price: RM1.26000
Datasheet

Similar


STMicroelectronics
In Stock: 24,430
Unit Price: RM1.38000
Datasheet

Similar


STMicroelectronics
In Stock: 19,441
Unit Price: RM1.58000
Datasheet
Diode 40 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS24/1

DigiKey Part Number
SS24/1-ND
Manufacturer
Manufacturer Product Number
SS24/1
Description
DIODE SCHOTTKY 40V 2A DO214AA
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
400 µA @ 40 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.