
SS24SHE3_B/H | |
|---|---|
DigiKey Part Number | SS24SHE3_B/HTR-ND - Tape & Reel (TR) SS24SHE3_B/HCT-ND - Cut Tape (CT) SS24SHE3_B/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS24SHE3_B/H |
Description | DIODE SCHOTTKY 40V 2A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | 130pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.42000 | RM1.42 |
| 10 | RM0.94200 | RM9.42 |
| 100 | RM0.80140 | RM80.14 |
| 500 | RM0.60212 | RM301.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | RM0.34622 | RM623.20 |
| 3,600 | RM0.34278 | RM1,234.01 |
| 5,400 | RM0.32818 | RM1,772.17 |
| 9,000 | RM0.31619 | RM2,845.71 |
| Unit Price without VAT: | RM1.42000 |
|---|---|
| Unit Price with VAT: | RM1.56200 |

