
SS24SHE3_B/I | |
|---|---|
DigiKey Part Number | 112-SS24SHE3_B/ITR-ND - Tape & Reel (TR) 112-SS24SHE3_B/ICT-ND - Cut Tape (CT) 112-SS24SHE3_B/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS24SHE3_B/I |
Description | DIODE SCHOTTKY 40V 2A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | 130pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.97000 | RM1.97 |
| 10 | RM1.17800 | RM11.78 |
| 100 | RM0.80140 | RM80.14 |
| 500 | RM0.60212 | RM301.06 |
| 1,000 | RM0.46252 | RM462.52 |
| 2,000 | RM0.41228 | RM824.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | RM0.28864 | RM2,164.80 |
| 15,000 | RM0.27698 | RM4,154.70 |
| Unit Price without VAT: | RM1.97000 |
|---|---|
| Unit Price with VAT: | RM2.16700 |

