SS26S-M3/5AT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 32,711
Unit Price: RM2.36000
Datasheet
Diode 60 V 2A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS26S-M3/5AT

DigiKey Part Number
SS26S-M3/5AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS26S-M3/5AT
Description
DIODE SCHOTTKY 60V 2A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
200 µA @ 60 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-214AC (SMA)
Voltage - DC Reverse (Vr) (Max)
60 V
Operating Temperature - Junction
-65°C ~ 150°C
Current - Average Rectified (Io)
2A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
750 mV @ 2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBRA160T3Gonsemi32,711MBRA160T3GOSCT-NDRM2.36000Similar
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.42473RM6,370.95
Unit Price without VAT:RM0.42473
Unit Price with VAT:RM0.46720