Direct
Similar
Similar

SS26SHE3_A/H | |
|---|---|
DigiKey Part Number | SS26SHE3_A/HGITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS26SHE3_A/H |
Description | DIODE SCHOTTKY 60V 2A DO214AC |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 µA @ 60 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS26SHE3_B/H | Vishay General Semiconductor - Diodes Division | 54,836 | SS26SHE3_B/HGICT-ND | RM2.44000 | Direct |
| CDBM260-G | Comchip Technology | 0 | CDBM260-G-ND | RM0.54876 | Similar |
| RB058L-60TE25 | Rohm Semiconductor | 777 | RB058L-60TE25CT-ND | RM5.04000 | Similar |
| STPS2L60AY | STMicroelectronics | 13,261 | 497-12311-1-ND | RM2.40000 | Similar |





