SS26SHE3_A/I is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2,579
Unit Price: RM2.44000
Datasheet

Similar


Panjit International Inc.
In Stock: 1,078
Unit Price: RM1.10000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM0.54876
Datasheet

Similar


onsemi
In Stock: 32,711
Unit Price: RM2.36000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3
Unit Price: RM2.99000
Datasheet

Similar


STMicroelectronics
In Stock: 13,261
Unit Price: RM2.40000
Datasheet
Diode 60 V 2A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS26SHE3_A/I

DigiKey Part Number
SS26SHE3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS26SHE3_A/I
Description
DIODE SCHOTTKY 60V 2A DO214AC
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
200 µA @ 60 V
Mfr
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
750 mV @ 2 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SS26SHE3_B/IVishay General Semiconductor - Diodes Division2,579112-SS26SHE3_B/ICT-NDRM2.44000Direct
BR26_R1_00001Panjit International Inc.1,0783757-BR26_R1_00001CT-NDRM1.10000Similar
CDBM260-GComchip Technology0CDBM260-G-NDRM0.54876Similar
MBRA160T3Gonsemi32,711MBRA160T3GOSCT-NDRM2.36000Similar
RB068L-60TE25Rohm Semiconductor3RB068L-60TE25CT-NDRM2.99000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types