


SS2P3L-M3/85A | |
|---|---|
DigiKey Part Number | SS2P3L-M3/85A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS2P3L-M3/85A |
Description | DIODE SCHOTTKY 30V 2A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | 130pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.36101 | RM3,610.10 |
| 20,000 | RM0.33217 | RM6,643.40 |
| 30,000 | RM0.31748 | RM9,524.40 |
| 50,000 | RM0.30097 | RM15,048.50 |
| 70,000 | RM0.29119 | RM20,383.30 |
| 100,000 | RM0.28959 | RM28,959.00 |
| Unit Price without VAT: | RM0.36101 |
|---|---|
| Unit Price with VAT: | RM0.39711 |

