


SS2P4HM3/85A | |
|---|---|
DigiKey Part Number | 112-SS2P4HM3/85ATR-ND - Tape & Reel (TR) 112-SS2P4HM3/85ACT-ND - Cut Tape (CT) 112-SS2P4HM3/85ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS2P4HM3/85A |
Description | DIODE SCHOTTKY 40V 2A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 40 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.81000 | RM1.81 |
| 10 | RM1.51300 | RM15.13 |
| 100 | RM0.96850 | RM96.85 |
| 500 | RM0.73236 | RM366.18 |
| 1,000 | RM0.65621 | RM656.21 |
| 2,000 | RM0.59209 | RM1,184.18 |
| 5,000 | RM0.52259 | RM2,612.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.46807 | RM4,680.70 |
| 20,000 | RM0.44916 | RM8,983.20 |
| 30,000 | RM0.38661 | RM11,598.30 |
| Unit Price without VAT: | RM1.81000 |
|---|---|
| Unit Price with VAT: | RM1.99100 |

