Diode 40 V 2A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 2A Surface Mount DO-220AA (SMP)
eSMP® Package Evolution

SS2P4HM3/85A

DigiKey Part Number
112-SS2P4HM3/85ATR-ND - Tape & Reel (TR)
112-SS2P4HM3/85ACT-ND - Cut Tape (CT)
112-SS2P4HM3/85ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS2P4HM3/85A
Description
DIODE SCHOTTKY 40V 2A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 40 V
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-220AA (SMP)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,936
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.81000RM1.81
10RM1.51300RM15.13
100RM0.96850RM96.85
500RM0.73236RM366.18
1,000RM0.65621RM656.21
2,000RM0.59209RM1,184.18
5,000RM0.52259RM2,612.95
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.46807RM4,680.70
20,000RM0.44916RM8,983.20
30,000RM0.38661RM11,598.30
Manufacturers Standard Package
Unit Price without VAT:RM1.81000
Unit Price with VAT:RM1.99100