SS32HE3/57T is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


onsemi
In Stock: 2,692
Unit Price: RM0.58000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM1.39904
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: RM1.39000
Datasheet
Diode 20 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 20 V 3A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

SS32HE3/57T

DigiKey Part Number
SS32HE3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS32HE3/57T
Description
DIODE SCHOTTKY 20V 3A DO214AB
Customer Reference
Detailed Description
Diode 20 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types