
BAV17-TR | |
|---|---|
DigiKey Part Number | 112-BAV17-TR-ND - Tape & Reel (TR) 112-BAV17-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BAV17-TR |
Description | DIODE STANDARD 20V 250MA DO204AH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 250mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 20 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.35500 | RM3.55 |
| 100 | RM0.28170 | RM28.17 |
| 500 | RM0.22788 | RM113.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.25075 | RM2,507.50 |
| 20,000 | RM0.22924 | RM4,584.80 |
| 30,000 | RM0.21828 | RM6,548.40 |
| 50,000 | RM0.18617 | RM9,308.50 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

