SS34HE3/9AT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 1,364
Unit Price: RM1.97000
Datasheet

Upgrade


onsemi
In Stock: 19,576
Unit Price: RM2.72000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM3.66421
Datasheet

Similar


Microchip Technology
In Stock: 5,045
Unit Price: RM6.11000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM3.47000
Datasheet

Similar


Comchip Technology
In Stock: 2,779
Unit Price: RM3.07000
Datasheet

Similar


onsemi
In Stock: 120,896
Unit Price: RM2.64000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.91449
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,888
Unit Price: RM3.74000
Datasheet

Similar


STMicroelectronics
In Stock: 1,633
Unit Price: RM1.58000
Datasheet

Similar


STMicroelectronics
In Stock: 7,400
Unit Price: RM2.68000
Datasheet
Diode 40 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 3A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

SS34HE3/9AT

DigiKey Part Number
SS34HE3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS34HE3/9AT
Description
DIODE SCHOTTKY 40V 3A DO214AB
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types