


SS3H9-E3/9AT | |
|---|---|
DigiKey Part Number | SS3H9-E3/9ATGITR-ND - Tape & Reel (TR) SS3H9-E3/9ATGICT-ND - Cut Tape (CT) SS3H9-E3/9ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS3H9-E3/9AT |
Description | DIODE SCHOTTKY 90V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 90 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.06000 | RM4.06 |
| 10 | RM2.52900 | RM25.29 |
| 100 | RM1.65360 | RM165.36 |
| 500 | RM1.27592 | RM637.96 |
| 1,000 | RM1.15426 | RM1,154.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | RM0.82582 | RM2,890.37 |
| 7,000 | RM0.76048 | RM5,323.36 |
| 10,500 | RM0.72719 | RM7,635.49 |
| 17,500 | RM0.68978 | RM12,071.15 |
| 24,500 | RM0.66882 | RM16,386.09 |
| Unit Price without VAT: | RM4.06000 |
|---|---|
| Unit Price with VAT: | RM4.46600 |

