Similar




SS3P3L-M3/86A | |
|---|---|
DigiKey Part Number | SS3P3L-M3/86A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS3P3L-M3/86A |
Description | DIODE SCHOTTKY 30V 3A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM0.86530 | RM1,297.95 |
| 3,000 | RM0.78870 | RM2,366.10 |
| 4,500 | RM0.74966 | RM3,373.47 |
| 7,500 | RM0.70577 | RM5,293.27 |
| 10,500 | RM0.67979 | RM7,137.80 |
| 15,000 | RM0.65453 | RM9,817.95 |
| 37,500 | RM0.61809 | RM23,178.38 |
| Unit Price without VAT: | RM0.86530 |
|---|---|
| Unit Price with VAT: | RM0.95183 |


