Similar



SS3P3LHM3_A/I | |
|---|---|
DigiKey Part Number | SS3P3LHM3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS3P3LHM3_A/I |
Description | DIODE SCHOTTKY 30V 3A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,500 | RM0.88089 | RM5,725.78 |
| 13,000 | RM0.81852 | RM10,640.76 |
| 19,500 | RM0.78751 | RM15,356.45 |
| Unit Price without VAT: | RM0.88089 |
|---|---|
| Unit Price with VAT: | RM0.96898 |


