


SS3P4-M3/85A | |
|---|---|
DigiKey Part Number | SS3P4-M3/85A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS3P4-M3/85A |
Description | DIODE SCHOTTKY 40V 3A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 40 V | |
Capacitance @ Vr, F | 130pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.41736 | RM4,173.60 |
| 20,000 | RM0.38553 | RM7,710.60 |
| Unit Price without VAT: | RM0.41736 |
|---|---|
| Unit Price with VAT: | RM0.45910 |

