
SS3P4HM3/84A | |
|---|---|
DigiKey Part Number | SS3P4HM3/84AGITR-ND - Tape & Reel (TR) SS3P4HM3/84AGICT-ND - Cut Tape (CT) SS3P4HM3/84AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS3P4HM3/84A |
Description | DIODE SCHOTTKY 40V 3A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 40 V | |
Capacitance @ Vr, F | 130pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.32000 | RM2.32 |
| 10 | RM1.33600 | RM13.36 |
| 100 | RM0.96490 | RM96.49 |
| 500 | RM0.72984 | RM364.92 |
| 1,000 | RM0.65396 | RM653.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.49345 | RM1,480.35 |
| 6,000 | RM0.48856 | RM2,931.36 |
| 9,000 | RM0.48391 | RM4,355.19 |
| 15,000 | RM0.46865 | RM7,029.75 |
| 21,000 | RM0.42348 | RM8,893.08 |
| 75,000 | RM0.40503 | RM30,377.25 |
| Unit Price without VAT: | RM2.32000 |
|---|---|
| Unit Price with VAT: | RM2.55200 |











