


SS3P4LHM3_A/H | |
|---|---|
DigiKey Part Number | SS3P4LHM3_A/HGITR-ND - Tape & Reel (TR) SS3P4LHM3_A/HGICT-ND - Cut Tape (CT) SS3P4LHM3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS3P4LHM3_A/H |
Description | DIODE SCHOTTKY 40V 3A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.70000 | RM3.70 |
| 10 | RM2.28100 | RM22.81 |
| 100 | RM1.79700 | RM179.70 |
| 500 | RM1.41588 | RM707.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM0.83567 | RM1,253.51 |
| 3,000 | RM0.82740 | RM2,482.20 |
| 4,500 | RM0.80694 | RM3,631.23 |
| 7,500 | RM0.78751 | RM5,906.33 |
| Unit Price without VAT: | RM3.70000 |
|---|---|
| Unit Price with VAT: | RM4.07000 |

