Diode 40 V 3A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 3A Surface Mount TO-277A (SMPC)
TO-277A
eSMP® Package Evolution

SS3P4L-M3/86A

DigiKey Part Number
SS3P4L-M3/86AGITR-ND - Tape & Reel (TR)
SS3P4L-M3/86AGICT-ND - Cut Tape (CT)
SS3P4L-M3/86AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS3P4L-M3/86A
Description
DIODE SCHOTTKY 40V 3A TO277A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
EDA/CAD Models
SS3P4L-M3/86A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
470 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
250 µA @ 40 V
Capacitance @ Vr, F
280pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,800
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.50000RM1.50
10RM0.96900RM9.69
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM0.79987RM1,199.81
3,000RM0.78870RM2,366.10
4,500RM0.75467RM3,396.01
Manufacturers Standard Package
Unit Price without VAT:RM1.50000
Unit Price with VAT:RM1.65000