Diode 40 V 3A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 3A Surface Mount TO-277A (SMPC)
TO-277A

SS3P4LHM3_A/I

DigiKey Part Number
112-SS3P4LHM3_A/ITR-ND - Tape & Reel (TR)
112-SS3P4LHM3_A/ICT-ND - Cut Tape (CT)
112-SS3P4LHM3_A/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS3P4LHM3_A/I
Description
DIODE SCHOTTKY 40V 3A TO277A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
470 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
250 µA @ 40 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,249
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.94000RM3.94
10RM2.45500RM24.55
100RM1.60000RM160.00
500RM1.23306RM616.53
1,000RM1.11478RM1,114.78
2,000RM1.01524RM2,030.48
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,500RM0.88089RM5,725.78
13,000RM0.81852RM10,640.76
19,500RM0.78751RM15,356.45
Manufacturers Standard Package
Unit Price without VAT:RM3.94000
Unit Price with VAT:RM4.33400