SS3P6L-M3/87A is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 24,843
Unit Price: RM11.25000
Datasheet
Diode 60 V 3A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 3A Surface Mount TO-277A (SMPC)
TO-277A
eSMP® Package Evolution

SS3P6L-M3/87A

DigiKey Part Number
SS3P6L-M3/87AGITR-ND - Tape & Reel (TR)
SS3P6L-M3/87AGICT-ND - Cut Tape (CT)
SS3P6L-M3/87AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS3P6L-M3/87A
Description
DIODE SCHOTTKY 60V 3A TO277A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 60 V
Capacitance @ Vr, F
200pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.74000RM3.74
10RM2.13900RM21.39
100RM1.40460RM140.46
500RM1.02408RM512.04
1,000RM0.91956RM919.56
2,000RM0.85360RM1,707.20
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,500RM0.77232RM5,020.08
13,000RM0.74111RM9,634.43
19,500RM0.62055RM12,100.73
Manufacturers Standard Package
Unit Price without VAT:RM3.74000
Unit Price with VAT:RM4.11400