Similar



SS5P3HM3_A/H | |
|---|---|
DigiKey Part Number | SS5P3HM3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS5P3HM3_A/H |
Description | DIODE SCHOTTKY 30V 5A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 5A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM1.05447 | RM1,581.70 |
| 3,000 | RM0.96450 | RM2,893.50 |
| 4,500 | RM0.91864 | RM4,133.88 |
| 7,500 | RM0.86711 | RM6,503.33 |
| 10,500 | RM0.83659 | RM8,784.19 |
| 15,000 | RM0.80694 | RM12,104.10 |
| 37,500 | RM0.78751 | RM29,531.62 |
| Unit Price without VAT: | RM1.05447 |
|---|---|
| Unit Price with VAT: | RM1.15992 |


