Diode 40 V 5A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 5A Surface Mount TO-277A (SMPC)
TO-277A

SS5P4HM3_A/I

DigiKey Part Number
SS5P4HM3_A/IGITR-ND - Tape & Reel (TR)
SS5P4HM3_A/IGICT-ND - Cut Tape (CT)
SS5P4HM3_A/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS5P4HM3_A/I
Description
DIODE SCHOTTKY 40V 5A TO277A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 40 V 5A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
520 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
250 µA @ 40 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,218
Check for Additional Incoming Stock
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,500RM0.78751RM5,118.82
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.76000RM2.76
10RM1.88300RM18.83
100RM1.60000RM160.00
500RM1.23306RM616.53
1,000RM1.05241RM1,052.41
2,000RM1.01524RM2,030.48
Digi-Reel®
QuantityUnit PriceExt Price
1RM2.72000RM2.72
10RM1.88300RM18.83
100RM1.60000RM160.00
500RM1.22108RM610.54
1,000RM0.99863RM998.63
2,000RM0.98802RM1,976.04
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM2.72000
Unit Price with VAT:RM2.99200