



SS5P6-M3/87A | |
|---|---|
DigiKey Part Number | SS5P6-M3/87AGITR-ND - Tape & Reel (TR) SS5P6-M3/87AGICT-ND - Cut Tape (CT) SS5P6-M3/87AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS5P6-M3/87A |
Description | DIODE SCHOTTKY 60V 5A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 690 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 60 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.88000 | RM2.88 |
| 10 | RM1.81600 | RM18.16 |
| 100 | RM1.43020 | RM143.02 |
| 500 | RM1.09736 | RM548.68 |
| 1,000 | RM0.96136 | RM961.36 |
| 2,000 | RM0.89980 | RM1,799.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,500 | RM0.77751 | RM5,053.82 |
| 13,000 | RM0.72000 | RM9,360.00 |
| 19,500 | RM0.69070 | RM13,468.65 |
| 32,500 | RM0.65779 | RM21,378.17 |
| 45,500 | RM0.63830 | RM29,042.65 |
| Unit Price without VAT: | RM2.88000 |
|---|---|
| Unit Price with VAT: | RM3.16800 |



