



SS5P9HM3_A/I | |
|---|---|
DigiKey Part Number | 112-SS5P9HM3_A/ITR-ND - Tape & Reel (TR) 112-SS5P9HM3_A/ICT-ND - Cut Tape (CT) 112-SS5P9HM3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS5P9HM3_A/I |
Description | DIODE SCHOTTKY 90V 5A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 5A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 15 µA @ 90 V | |
Capacitance @ Vr, F | 130pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.19000 | RM3.19 |
| 10 | RM2.04500 | RM20.45 |
| 100 | RM1.67210 | RM167.21 |
| 500 | RM1.25860 | RM629.30 |
| 1,000 | RM1.05553 | RM1,055.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,500 | RM0.86353 | RM5,612.94 |
| 19,500 | RM0.86237 | RM16,816.22 |
| Unit Price without VAT: | RM3.19000 |
|---|---|
| Unit Price with VAT: | RM3.50900 |

