



SS6P4CHM3_A/H | |
|---|---|
DigiKey Part Number | SS6P4CHM3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS6P4CHM3_A/H |
Description | DIODE ARRAY SCHOTT 40V 3A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 3A Surface Mount TO-277, 3-PowerDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | TO-277A (SMPC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | RM1.08077 | RM4,863.47 |
| Unit Price without VAT: | RM1.08077 |
|---|---|
| Unit Price with VAT: | RM1.18885 |

