Diode Array 1 Pair Common Cathode 20 V 4A Surface Mount TO-277, 3-PowerDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 20 V 4A Surface Mount TO-277, 3-PowerDFN
TO-277A
eSMP® Package Evolution

SS8P2CLHM3_A/H

DigiKey Part Number
SS8P2CLHM3_A/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS8P2CLHM3_A/H
Description
DIODE ARRAY SCHOTT 20V 4A TO277A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 20 V 4A Surface Mount TO-277, 3-PowerDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io) (per Diode)
4A
Voltage - Forward (Vf) (Max) @ If
540 mV @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 20 V
Operating Temperature - Junction
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-277, 3-PowerDFN
Supplier Device Package
TO-277A (SMPC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM1.42825RM2,142.38
3,000RM1.31337RM3,940.11
4,500RM1.25484RM5,646.78
7,500RM1.18906RM8,917.95
10,500RM1.15013RM12,076.37
15,000RM1.13768RM17,065.20
Manufacturers Standard Package
Unit Price without VAT:RM1.42825
Unit Price with VAT:RM1.57108