



SS8P2L-M3/86A | |
|---|---|
DigiKey Part Number | SS8P2L-M3/86AGITR-ND - Tape & Reel (TR) SS8P2L-M3/86AGICT-ND - Cut Tape (CT) SS8P2L-M3/86AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS8P2L-M3/86A |
Description | DIODE SCHOTTKY 20V 8A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 8A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | SS8P2L-M3/86A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | 330pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.92000 | RM2.92 |
| 10 | RM1.96200 | RM19.62 |
| 100 | RM1.50470 | RM150.47 |
| 500 | RM1.15694 | RM578.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM0.84760 | RM1,271.40 |
| 3,000 | RM0.83423 | RM2,502.69 |
| 4,500 | RM0.80017 | RM3,600.77 |
| 7,500 | RM0.69389 | RM5,204.18 |
| 10,500 | RM0.66143 | RM6,945.01 |
| Unit Price without VAT: | RM2.92000 |
|---|---|
| Unit Price with VAT: | RM3.21200 |

