



SS8P2LHM3_A/H | |
|---|---|
DigiKey Part Number | 112-SS8P2LHM3_A/HTR-ND - Tape & Reel (TR) 112-SS8P2LHM3_A/HCT-ND - Cut Tape (CT) 112-SS8P2LHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS8P2LHM3_A/H |
Description | DIODE SCHOTTKY 20V 8A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 8A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | 330pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.03000 | RM3.03 |
| 10 | RM1.98200 | RM19.82 |
| 100 | RM1.68630 | RM168.63 |
| 500 | RM1.30218 | RM651.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM0.92322 | RM1,384.83 |
| 3,000 | RM0.88650 | RM2,659.50 |
| 4,500 | RM0.85623 | RM3,853.04 |
| 7,500 | RM0.84316 | RM6,323.70 |
| Unit Price without VAT: | RM3.03000 |
|---|---|
| Unit Price with VAT: | RM3.33300 |

