



SS8P3CL-M3/86A | |
|---|---|
DigiKey Part Number | SS8P3CL-M3/86AGITR-ND - Tape & Reel (TR) SS8P3CL-M3/86AGICT-ND - Cut Tape (CT) SS8P3CL-M3/86AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS8P3CL-M3/86A |
Description | DIODE ARRAY SCHOTT 30V 4A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 4A Surface Mount TO-277, 3-PowerDFN |
Datasheet | Datasheet |
EDA/CAD Models | SS8P3CL-M3/86A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 30 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | TO-277A (SMPC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.53000 | RM4.53 |
| 10 | RM2.71900 | RM27.19 |
| 100 | RM1.78250 | RM178.25 |
| 500 | RM1.37948 | RM689.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM0.95902 | RM1,438.53 |
| 3,000 | RM0.94954 | RM2,848.62 |
| 4,500 | RM0.94423 | RM4,249.03 |
| 7,500 | RM0.91168 | RM6,837.60 |
| 10,500 | RM0.90620 | RM9,515.10 |
| Unit Price without VAT: | RM4.53000 |
|---|---|
| Unit Price with VAT: | RM4.98300 |


