
BZX384C13-E3-18 | |
|---|---|
DigiKey Part Number | 112-BZX384C13-E3-18TR-ND - Tape & Reel (TR) 112-BZX384C13-E3-18CT-ND - Cut Tape (CT) 112-BZX384C13-E3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384C13-E3-18 |
Description | DIODE ZENER 13V 200MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.38200 | RM3.82 |
| 100 | RM0.23250 | RM23.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.18961 | RM1,896.10 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

