



SS8P6C-M3/87A | |
|---|---|
DigiKey Part Number | SS8P6C-M3/87AGITR-ND - Tape & Reel (TR) SS8P6C-M3/87AGICT-ND - Cut Tape (CT) SS8P6C-M3/87AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS8P6C-M3/87A |
Description | DIODE ARRAY SCHOTT 60V 4A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 4A Surface Mount TO-277, 3-PowerDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 60 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | TO-277A (SMPC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.53000 | RM4.53 |
| 10 | RM1.85200 | RM18.52 |
| 100 | RM1.84790 | RM184.79 |
| 500 | RM1.43212 | RM716.06 |
| 1,000 | RM1.29815 | RM1,298.15 |
| 2,000 | RM1.18541 | RM2,370.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,500 | RM1.01077 | RM6,570.00 |
| 13,000 | RM0.94954 | RM12,344.02 |
| Unit Price without VAT: | RM4.53000 |
|---|---|
| Unit Price with VAT: | RM4.98300 |

