



SS8P5CHM3_A/H | |
|---|---|
DigiKey Part Number | SS8P5CHM3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS8P5CHM3_A/H |
Description | DIODE ARRAY SCHOTT 50V 4A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 50 V 4A Surface Mount TO-277, 3-PowerDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) (per Diode) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 50 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | TO-277A (SMPC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM1.52016 | RM2,280.24 |
| 3,000 | RM1.39940 | RM4,198.20 |
| 4,500 | RM1.33788 | RM6,020.46 |
| 7,500 | RM1.26875 | RM9,515.62 |
| 10,500 | RM1.22783 | RM12,892.22 |
| 15,000 | RM1.22633 | RM18,394.95 |
| Unit Price without VAT: | RM1.52016 |
|---|---|
| Unit Price with VAT: | RM1.67218 |

