
SSA23L-E3/5AT | |
|---|---|
DigiKey Part Number | SSA23L-E3/5ATGITR-ND - Tape & Reel (TR) SSA23L-E3/5ATGICT-ND - Cut Tape (CT) SSA23L-E3/5ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSA23L-E3/5AT |
Description | DIODE SCHOTTKY 30V 2A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 100 | RM0.96730 | RM96.73 |
| 500 | RM0.73166 | RM365.83 |
| 1,000 | RM0.65558 | RM655.58 |
| 2,000 | RM0.59150 | RM1,183.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | RM0.40988 | RM3,074.10 |
| 52,500 | RM0.40631 | RM21,331.28 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |

