Image for SSA23L-M3/5AT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSA23L-M3/5AT

DigiKey Part Number
112-SSA23L-M3/5ATTR-ND - Tape & Reel (TR)
112-SSA23L-M3/5ATCT-ND - Cut Tape (CT)
112-SSA23L-M3/5ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSA23L-M3/5AT
Description
DIODE SCHOTTKY 30V 2A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 30 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,986
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.50000RM1.50
10RM0.99700RM9.97
100RM0.87550RM87.55
500RM0.64458RM322.29
1,000RM0.48525RM485.25
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500RM0.39646RM2,973.45
Manufacturers Standard Package
Unit Price without VAT:RM1.50000
Unit Price with VAT:RM1.65000