Similar
Similar
Similar

SSA23LHE3_A/H | |
|---|---|
DigiKey Part Number | SSA23LHE3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSA23LHE3_A/H |
Description | DIODE SCHOTTKY 30V 2A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | RM0.65573 | RM1,180.31 |
| 3,600 | RM0.59618 | RM2,146.25 |
| 5,400 | RM0.56582 | RM3,055.43 |
| 9,000 | RM0.53170 | RM4,785.30 |
| 12,600 | RM0.51150 | RM6,444.90 |
| 18,000 | RM0.49185 | RM8,853.30 |
| 45,000 | RM0.45310 | RM20,389.50 |
| Unit Price without VAT: | RM0.65573 |
|---|---|
| Unit Price with VAT: | RM0.72130 |



