Image for SSA33LHE3_A/H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSA33LHE3_A/H

DigiKey Part Number
112-SSA33LHE3_A/HTR-ND - Tape & Reel (TR)
112-SSA33LHE3_A/HCT-ND - Cut Tape (CT)
112-SSA33LHE3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSA33LHE3_A/H
Description
DIODE SCHOTTKY 30V 3A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 30 V 3A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 30 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,512
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.15000RM3.15
10RM1.94200RM19.42
100RM1.25020RM125.02
500RM0.95166RM475.83
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800RM0.78574RM1,414.33
3,600RM0.71571RM2,576.56
5,400RM0.68001RM3,672.05
9,000RM0.63989RM5,759.01
12,600RM0.61613RM7,763.24
18,000RM0.59303RM10,674.54
Manufacturers Standard Package
Unit Price without VAT:RM3.15000
Unit Price with VAT:RM3.46500