Diode 40 V 4A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSB44HM3_A/I

DigiKey Part Number
112-SSB44HM3_A/ITR-ND - Tape & Reel (TR)
112-SSB44HM3_A/ICT-ND - Cut Tape (CT)
112-SSB44HM3_A/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSB44HM3_A/I
Description
DIODE SCHOTTKY 40V 4A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 40 V 4A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
400 µA @ 40 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,259
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.74000RM3.74
10RM2.34400RM23.44
100RM1.52520RM152.52
500RM1.17310RM586.55
1,000RM1.05966RM1,059.66
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,200RM0.90819RM2,906.21
6,400RM0.73973RM4,734.27
Manufacturers Standard Package
Unit Price without VAT:RM3.74000
Unit Price with VAT:RM4.11400