
T15B100CAHM3/I | |
|---|---|
DigiKey Part Number | 112-T15B100CAHM3/ITR-ND - Tape & Reel (TR) 112-T15B100CAHM3/ICT-ND - Cut Tape (CT) 112-T15B100CAHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T15B100CAHM3/I |
Description | DIODE, TVS, 1.5KW, 100V, BIDIREC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85.5V | |
Voltage - Breakdown (Min) | 95V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 11.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.29000 | RM4.29 |
| 10 | RM2.67900 | RM26.79 |
| 100 | RM1.74940 | RM174.94 |
| 500 | RM1.35142 | RM675.71 |
| 1,000 | RM1.32983 | RM1,329.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | RM1.25387 | RM4,012.38 |
| 6,400 | RM1.08645 | RM6,953.28 |
| Unit Price without VAT: | RM4.29000 |
|---|---|
| Unit Price with VAT: | RM4.71900 |

