33.2V Clamp 12A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33.2V Clamp 12A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
DO-219AB SFM

T4F24AHM3/H

DigiKey Part Number
112-T4F24AHM3/HTR-ND - Tape & Reel (TR)
112-T4F24AHM3/HCT-ND - Cut Tape (CT)
112-T4F24AHM3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T4F24AHM3/H
Description
TVS DIODE 20.5VWM 33.2V DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33.2V Clamp 12A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
EDA/CAD Models
T4F24AHM3/H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20.5V
Voltage - Breakdown (Min)
22.8V
Voltage - Clamping (Max) @ Ipp
33.2V
Current - Peak Pulse (10/1000µs)
12A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-219AB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,885
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.62000RM1.62
10RM1.00500RM10.05
100RM0.62650RM62.65
500RM0.46886RM234.43
1,000RM0.41764RM417.64
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.34672RM1,040.16
6,000RM0.31520RM1,891.20
9,000RM0.25906RM2,331.54
Manufacturers Standard Package
Unit Price without VAT:RM1.62000
Unit Price with VAT:RM1.78200