


T4F39AHM3/H | |
|---|---|
DigiKey Part Number | 112-T4F39AHM3/HTR-ND - Tape & Reel (TR) 112-T4F39AHM3/HCT-ND - Cut Tape (CT) 112-T4F39AHM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T4F39AHM3/H |
Description | TVS DIODE 33.3VWM 53.9V DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 7.4A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 7.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.37800 | RM3.78 |
| 100 | RM0.31720 | RM31.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.27580 | RM827.40 |
| 6,000 | RM0.26398 | RM1,583.88 |
| 9,000 | RM0.25906 | RM2,331.54 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

